There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
SMD LED
RGB
2.4 V
3.8 V
3.8 V
20 mA
20 mA
20 mA
SMD
PLCC
244 mcd
710 mcd
355 mcd
624 nm
120°
Diffuse
-40 °C
85 °C
Yes
1 pc(s)
yes
Datasheet 3359139 Lite-On LTST-G683RGBW SMD LED PLCC RGB 244 mcd, 710 mcd, 355 mcd 120 ° 20 mA, 20 mA, 20 mA 2.4 V, 3.8 V, 3.8 V Tape on F
User & Safety Instructions 3359139 Lite-On LTST-G683RGBW SMD LED PLCC RGB 244 mcd, 710 mcd, 355 mcd 120 ° 20 mA, 20 mA, 20 mA 2.4 V, 3.8 V, 3.8 V Tape on F