Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LTST-S220 KRKT
Red
2 V
20 mA
SMD
2012
54 mcd
631 nm
130°
Clear
(L x W x H) 2.1 x 1 x 0.6 mm
2.1 mm
AlInGaP
1 mm
-30 °C
0.6 mm
+85 °C
1 pc(s)
Datasheet 1127477 Lite-On LTST-S220KRKT SMD LED 2012 Red 54 mcd 130 ° 20 mA 2 V
User & Safety Instructions 1127477 Lite-On LTST-S220KRKT SMD LED 2012 Red 54 mcd 130 ° 20 mA 2 V