Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LTST-S 326 KGJRKT
Green
Red
2 V
20 mA
SMD
SMD 2
35 mcd
45 mcd
521 nm
631 nm
130°
Clear
(L x W x H) 3 x 2 x 1 mm
3 mm
AlInGaP
2 mm
-55 °C
1 mm
+85 °C
1 pc(s)
Datasheet 1127733 Lite-On LTST-S326KGJRKT SMD LED SMD 2 Green, Red 35 mcd, 45 mcd 130 ° 20 mA 2 V
User & Safety Instructions 1127733 Lite-On LTST-S326KGJRKT SMD LED SMD 2 Green, Red 35 mcd, 45 mcd 130 ° 20 mA 2 V