Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CNY17-1S
Opto-isolator - LED controller
SMD 6
Lite-On
LTO
1.45 V
60 mA
6 V
1
DC
Transistor (+ base)
5000 V RMS
+100 °C
-55 °C
Surface-mount
1.65 V
1.45 V
5 µs
5 µs
150 mA
250 mW
70 V
40 %
10 mA
80 %
300 mV
150 mA
1 pc(s)
Datasheet 1127383 Lite-On Opto-isolator - LED controller CNY17-1S SMD 6 Transistor (+ base) DC