Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTV-356T
Opto-isolator - LED controller
SOP 4
Lite-On
LTO
1.2 V
50 mA
6 V
1
DC
Transistor
3750 V RMS
+110 °C
-55 °C
Surface-mount
1.4 V
1.2 V
4 µs
3 µs
50 mA
170 mW
80 V
50 %
5 mA
600 %
200 mV
50 mA
1 pc(s)
yes
Datasheet 1127403 Lite-On Opto-isolator - LED controller LTV-356T SOP 4 Transistor DC