
Highlights & Details
LiteXpress head lamp Liberty 105
- Integrated lens for focused beam
- Tilting lamp head
- Can be used a Clip lamp
Technical specifications
- Luminous flux (range)
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Batteries
2 x CR 2032 button cells
- Factory colour
Black
- Weight
32 g
- Dim
(L x W x H) 30 x 30 x 35 mm
- No. of bulbs
1
- Operating voltage
6 V
- Weight, information
incl. button cells
- Light duration (high)
15 h
- Material
Plastic
- Width
30 mm
- Height
35 mm
- Length
30 mm
- Waterproof
Yes
- Material (details)
Plastic
- Light-on time
> 15 h
- Operating voltage
6 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 571619 LiteXpress Liberty 105 LED (monochrome) Headlamp battery-powered LX209101
User & Safety Instructions
User & Safety Instructions 571619 LiteXpress Liberty 105 LED (monochrome) Headlamp battery-powered LX209101
Warranty Terms
Warranty Terms 571619 LiteXpress Liberty 105 LED (monochrome) Headlamp battery-powered LX209101
Description
Scope of delivery
- 2x button cell CR-2032
- Clip and head-band.




