
Highlights & Details
LiteXpress keychain light Mini Palm 101
- Splash protection
- Incl. Key Ring
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
1.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
40 m
- Weight
26 g
- Dim
(Ø x L) 14.5 mm x 67 mm
- No. of bulbs
1
- Weight, information
incl. battery
- Luminous flux (high)
67 lm
- Material
Aluminium
- Length
67 mm
- (Ø)
14.5 mm
- Features
Key ring
- Waterproof
No
- Material (details)
Aluminium
0.5 W
- Batteries
1x 1.5 V micro-battery
- Light-on time
> 1.5 h
- Type
Aluminium
Documents & Downloads
Datasheet
Datasheet 572706 LiteXpress Mini-Palm 101-2 LED (monochrome) Mini torch Key ring battery-powered 67 lm 1.5 h 26 g
User & Safety Instructions
User & Safety Instructions 572706 LiteXpress Mini-Palm 101-2 LED (monochrome) Mini torch Key ring battery-powered 67 lm 1.5 h 26 g
Warranty Terms
Warranty Terms 572706 LiteXpress Mini-Palm 101-2 LED (monochrome) Mini torch Key ring battery-powered 67 lm 1.5 h 26 g
Description
Scope of delivery
- Incl. 1 Micro battery
- Key chain







