

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Load monitor
Mico 4.4
Load
+ auxiliary contact
24 V DC
18 V DC
30 V DC
18 - 30 V DC
1 A
4 A
1 - 4 A
30 V DC
Spring-loaded terminal
IP20
0 °C
+55 °C
70 mm
90 mm
80 mm
(W x H x D) 70 x 90 x 80 mm
1 pc(s)
0.16 kg
Black
24 V DC
16 mm²
16 mm²
2.5 mm²
2.5 mm²
Electronic device protection switch
Cage-clamps
24 V DC
1/2/3/4 A
24 V DC
4 A
DIN rail (top hat rail) 35 mm
70
90 mm
80 mm
Complete module
1
Breaker contact
-25-55 °C
yes
Datasheet 512878 Load monitor 18 - 30 V DC Murrelektronik Mico 4.4 Piece 1 pc(s)
User & Safety Instructions 512878 Load monitor 18 - 30 V DC Murrelektronik Mico 4.4 Piece 1 pc(s)