
Number
Technical specifications
- Number of channels: 4
- Output terminals: Each output 2× 1.5 mm²
- Mounting type: Snaps onto mounting rail TH35
- Bridge concept: On both sides by means of spring-loaded terminal or bridge set (max. 40 A)
- Input terminals: 2× 16 mm²
- INPUT VOLTAGE (ON): 10...30 V DC
- Switch-on capacity: Max. 20 MF (per channel)
- REMOTE SWITCH ON (OFF): 10...30 V DC
- Impulse length (ON): Min. 20 ms
- Signal terminals 2.5 mm²
- Group message output: Max. 20 mA; high: ALL channels ON; Low: Not all channels ON
- Packaging type
Piece
- Product type
Load monitor
- Type
MICO+ 4.6
- Functions
Overcurrent
- Features
+ LED
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
6 A
- Adjustment range (amperage)
1 - 6 A
- Switching voltage (max.)
30 V DC
- Connection
Spring-loaded terminal
IP20
- Min. temperature
0 °C
- Max. temperature
+55 °C
- Width
70 mm
- Height
90 mm
- Depth
80 mm
- Dim
(W x H x D) 70 x 90 x 80 mm
- Content
1 pc(s)
- Weight
0.16 kg
- Factory colour
Black
- Nominal voltage
24 V DC
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
6 A
DIN rail (top hat rail) 35 mm
70
90 mm
80 mm
Complete module
1
Breaker contact
-25-55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311943 Load monitor 18 - 30 V DC Murrelektronik MICO+ 4.6 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311943 Load monitor 18 - 30 V DC Murrelektronik MICO+ 4.6 Piece 1 pc(s)





