
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Number of channels: 8
- Output terminals: 1× 4 mm² per output
- Mounting type: Snaps onto mounting rail TH35
- Bridge concept: One-sided by means of spring power terminal or bridge set (max. 40 A)
- Input terminals: 1× 16 mm²
- INPUT VOLTAGE (ON): 10...30 V DC
- Switch-on capacity: Max. 20 MF (per channel)
- Impulse length (ON): Min. 20 ms
- Signal terminals 2.5 mm²
- Group message output: Max. 20 mA; high: ALL channels ON; Low: Not all channels ON
- Packaging type
Piece
- Product type
Load monitor
- Type
MICO Basic 8.4
- Functions
Overload
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
4 A (max)
- Switching voltage (max.)
30 V DC
- Connection
Spring-loaded terminal
IP20
- Min. temperature
0 °C
- Max. temperature
+55 °C
- Width
70 mm
- Height
90 mm
- Depth
80 mm
- Dim
(W x H x D) 70 x 90 x 80 mm
- Content
1 pc(s)
- Weight
0.16 kg
- Factory colour
Black
- Nominal voltage
24 V DC
- Nominal current
4 A
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311937 Load monitor 18 - 30 V DC Murrelektronik MICO Basic 8.4 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311937 Load monitor 18 - 30 V DC Murrelektronik MICO Basic 8.4 Piece 1 pc(s)




