
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Number of channels: 4
- Output terminals: Each output 2× 1.5 mm²
- Mounting type: Snaps onto mounting rail TH35
- Bridge concept: On both sides by means of spring-loaded terminal or bridge set (max. 40 A)
- Input terminals: 2× 16 mm²
- INPUT VOLTAGE (ON): 20...60 V DC
- Switch-on capacity: Max. 5 MF (per channel)
- REMOTE SWITCH ON (OFF): 20...60 V DC
- Impulse length (ON): Min. 20 ms
- Signal terminals 2.5 mm²
- Group message output: Max. 20 mA; high: ALL channels ON; Low: Not all channels ON
- Packaging type
Piece
- Product type
Load monitor
- Type
MICO+ 48V DC 4.6
- Functions
Load
- Features
+ LED
- Operating voltage
48 V DC
- Min. operating voltage
36 V DC
- Max. operating voltage
60 V DC
- Operating voltage
36 - 60 V DC
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
6 A
- Adjustment range (amperage)
1 - 6 A
- Connection
Spring-loaded terminal
IP20
- Min. temperature
0 °C
- Max. temperature
+55 °C
- Width
70 mm
- Height
90 mm
- Depth
80 mm
- Dim
(W x H x D) 70 x 90 x 80 mm
- Content
1 pc(s)
- Weight
0.16 kg
- Factory colour
Black
- Nominal voltage
48 V DC
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311954 Load monitor 36 - 60 V DC Murrelektronik MICO+ 48V DC 4.6 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311954 Load monitor 36 - 60 V DC Murrelektronik MICO+ 48V DC 4.6 Piece 1 pc(s)





