1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Load monitor
9000-41012-0200000
Overload
12 V DC
24 V DC
9 V DC
30 V DC
9 - 30 V DC
2 A
2 A (max)
30 V DC
Spring-loaded terminal
IP20
-25 °C
+55 °C
12 mm
130 mm
114 mm
(W x H x D) 12 x 130 x 114 mm
1 pc(s)
12
24
4 mm²
2.5 mm²
0.2 mm²
0.2 mm²
not relevant
Datasheet 2311921 Load monitor 9 - 30 V DC Murrelektronik 9000-41012-0200000 Piece 1 pc(s)