There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 1299146 LOCTITE® AA 3298 Glue 142460 50 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
An impact resistant acrylic adhesive for high strength, structural bonding. Includes a primer on silane base, which is a high adhesive strength on glass surfaces can be achieved. Cures at room temperature with the help of assets gates. For bonding, with continuous or alternating loads. For a variety of materials such as metal plates and glass. Applications: e.g. for furniture, containers and doors
This text is machine translated.
Description
An impact resistant acrylic adhesive for high strength, structural bonding. Includes a primer on silane base, which is a high adhesive strength on glass surfaces can be achieved. Cures at room temperature with the help of assets gates. For bonding, with continuous or alternating loads. For a variety of materials such as metal plates and glass. Applications: e.g. for furniture, containers and doors
This text is machine translated.
What kind of Special Purpose Adhesives are you looking for?