
Pedestal for mobile devices, inclinable, rotatable and swiveling
Highlights & Details
- Suitable for 4.7-12.9" tablets or smartphonesInclination: -60°/+210°, swing: -52°/+52°, rotation: 360°The retaining pad provides a secure hold for your smartphone or tablet without damaging itFlexible design enables an optimum viewing positionRobust pedestalPerfect for living room, bedroom, kitchen, office, classroom, etc.Material: Aluminum and plasticLoad capacity: 1 kg max.
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
Show more
- Suitable for
11,9 cm (4,7") - 32 cm (12,6")
- Features
pivoted
mobile
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2575598 LogiLink AA0154 Tablet PC stand Universal 11,9 cm (4,7") - 32 cm (12,6")
Description
This stand is designed to hold your tablet or smartphone at the perfect height at any location. The flexible design enables you to bring the arm and the holder in the optimum viewing position. Enjoy reading hands-free while cooking or watching videos on your smartphone or tablet.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Schrader set














