
LogiLink BP0010 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
-8°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2.05 cm
- Distance to wall (max.)
2.05 cm
- Width
46 mm
- Height
165 mm
- Depth
15 mm
- Factory colour
Black
- Weight
1.02 kg
- Dim
(W x H x D) 46 x 165 x 15 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518786 LogiLink BP0010 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Description
Place your LCD, Plasma or LED TV optimally in the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.
1) select the desired functionality:
Flat (fixed)
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.
Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.
2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.
This text is machine translated.
Features
- Distance from wall: 20.5 mm
Scope of delivery
- TV holder
- Installation/Operating Instructions.








