
LogiLink BP0016 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 300 mm
400 x 400 mm
- Rotation
0°
- Tilt range (bottom)
+15°
- Tilt range (top)
-15°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Distance to wall (min.)
4.9 cm
- Distance to wall (max.)
39.5 cm
- Width
255 mm
- Height
235 mm
- Depth
53 mm
- Factory colour
Black
- Weight
2.39 kg
- Dim
(W x H x D) 255 x 235 x 53 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518792 LogiLink BP0016 TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Swivelling
Description
Place your LCD, Plasma or LED TV optimally in the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.
1) select the desired functionality:
Flat (fixed)
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.
Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.
2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.
This text is machine translated.
Features
- Wall distance: 49 to 395 mm
Scope of delivery
- TV holder
- Installation/Operating Instructions.








