
LogiLink BP0025 TV trolley
Highlights & Details
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
50 kg
No
600 x 400 mm
- Tilt range (bottom)
+5°
- Tilt range (top)
-12°
- Width
1135 mm
- Height
535 mm
- Depth
25 mm
- Factory colour
Black
- Weight
23.5 kg
- Dim
(W x H x D) 1135 x 535 x 25 mm
- Supported monitors
1
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518801 LogiLink BP0025 TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Height-adjustable
Description
TV stand:
Enjoy the best perspective on your screen. With the TV stand from LogiLink, you can use your TV monitor without the need to drill holes in the wall and it also - completely according to your desires - free in the room.
Or the correct mount, see - The Original from LogiLink.
Place your LCD, Plasma or LED TV optimally
In the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.
1) select the desired functionality:
Flat (fixed),
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.
Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.
2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.
This text is machine translated.
Enjoy the best perspective on your screen. With the TV stand from LogiLink, you can use your TV monitor without the need to drill holes in the wall and it also - completely according to your desires - free in the room.
Or the correct mount, see - The Original from LogiLink.
Place your LCD, Plasma or LED TV optimally
In the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.
1) select the desired functionality:
Flat (fixed),
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.
Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.
2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.
This text is machine translated.
Features
- Tiltable: -12°/+5°, Rotation 0°/+90°
Scope of delivery
- TV-pedestal
- Installation/Operating Instructions.

