
LogiLink BP 0027, Monitor Stand/table made of glass
Highlights & Details
- Screen increase/table made of glass and metal
- Maximum load 20 kg
- Glass thickness: 5 mm
Technical specifications
- Product type
Monitor riser
- Holder type
Rigid
- Max. height
8 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
Show more
- Mounting type
No fitting required
- Material
Glass
Metal
- Factory colour
Aluminium
Clear
White
- Work surface width
560 mm
- Work surface depth
210 mm
- Width
560 mm
- Depth
210 mm
- Max. load capacity
20 kg
- Dim
(W x D) 560 mm x 210 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 61 cm (24")
- Product type description
Zubehör TFT/LCD-TV
- Weight
2.157 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518803 LogiLink BP0027 Monitor riser Height range: 8 cm (max) Aluminium , Clear, White
Description
Monitor increase:
The LogiLink monitor increase provides for an optimal view of your monitor. The raised screen changes the view and at the same time the seat position.
This text is machine translated.


