
LogiLink BP0030 13" sitting/Standing Work Space Monitor Desk Mount with keyboard tray
Highlights & Details
- Holder type: Height-adjustable, Keyboard tray, Tiltable, Swivelling, RotatableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Rotatable
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
706 mm
- Depth
650 mm
- Factory colour
Black
- Weight
9.003
- Dim
(W x D) 706 mm x 650 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651155 LogiLink BP0030 Monitor desk mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Height-adjustable, Keyboard tray, Ti
Description
This text is machine translated.
Features
- VESA compatibility: 75 x 75, 100 x 100
- Load capacity: Max. 9 kg / 19.8 lbs.
Scope of delivery
- 1x fastening screws
- User manual.





