
LogiLink BP0034 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Rigid
- Max. load capacity
35 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
20.5 mm
- Width
265 mm
- Height
222 mm
- Depth
205 mm
- Factory colour
Black
- Weight
0.57 kg
- Dim
(W x H x D) 265 x 222 x 205 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651156 LogiLink BP0034 TV wall mount 58,4 cm (23") - 106,7 cm (42") Rigid
Description
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x fastening screws




