
LogiLink BP0035 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
-8°
- Tilt range (top)
0°
- Distance to wall (min.)
20.5 mm
- Width
26.5 cm
- Height
22.2 cm
- Depth
2.05 cm
- Factory colour
Black
- Weight
0.59 kg
- Dim
(W x H x D) 26.5 x 22.2 x 2.05 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651157 LogiLink BP0035 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable
Description
This text is machine translated.
Scope of delivery
- 1x fastening screws




