
LogiLink BP0036 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Rigid
- Max. load capacity
35 kg
No
200 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 400 mm
- Distance to wall (min.)
20.5 mm
- Width
465 mm
- Height
422 mm
- Depth
205 mm
- Factory colour
Black
- Weight
1 kg
- Dim
(W x H x D) 465 x 422 x 205 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651164 LogiLink BP0036 TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Description
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x fastening screws




