
LogiLink BP0039 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
200 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-8°
- Tilt range (top)
0°
- Distance to wall (min.)
20.5 mm
- Width
665 mm
- Height
422 mm
- Depth
205 mm
- Factory colour
Black
- Weight
1.20 kg
- Dim
(W x H x D) 665 x 422 x 205 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651165 LogiLink BP0039 TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable
Description
This text is machine translated.
Scope of delivery
- 1x fastening screws




