
LogiLink BP0042 13-32" Aluminum Monitor Desk Mount
Highlights & Details
- Suitable for 13 - 32" LCD, LED, PC and TV monitors
- Elegant aluminum design
- Load capacity: Max. 9 kg / 19.8 lbs
- Mounting type: tilts 90°/+90°, swivels 90°/+90°, can be rotated 90°/+90°
- VESA compatibility: 75 x 75, 100 x 100
- With gas pressure spring
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
60.5 cm
- Height
60.5 cm
- Depth
60.5 cm
- Factory colour
Silver
- Weight
13.50 kg
- Dim
(W x H x D) 60.5 x 60.5 x 60.5 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651166 LogiLink BP0042 Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Rotatable
Description
This text is machine translated.
Scope of delivery
- 1x fastening screws
- User manual.






