
LogiLink BP 0046 13-32" 4-way monitor desk stand
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, RotatableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 32 kg
Technical specifications
- Product type
Monitor base
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
4 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
No
- Max. load capacity
32 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
79.8 cm
- Height
90.5 cm
- Depth
28 cm
- Factory colour
Black
- Weight
8.10 kg
- Dim
(W x H x D) 79.8 x 90.5 x 28 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651168 LogiLink BP0046 Monitor base 4 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivelling, R
Description
This text is machine translated.
Scope of delivery
- 1 xBefestigungsschrauben
- User manual.




