
LogiLink BP 0048 32-55" TV wall holder with stand, inclined -10°/+3°, swivels-70°/70°, max. 30 kg load
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 400 x 400
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 30 kg
- With storage compartment for DVD Player, consoles, etc.
- Installation type: Neidbar -10°/+3°, swivels-70°/70°
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Features
Combo holder
- Max. load capacity
30 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
-10°
- Tilt range (top)
3°
- Swivel range (left)
70°
- Swivel range (right)
-70°
- Distance to wall (min.)
96 mm
- Distance to wall (max.)
238 mm
- Width
400 mm
- Height
700 mm
- Depth
238 mm
- Factory colour
Black
- Weight
1 kg
- Dim
(W x H x D) 400 x 700 x 238 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651154 LogiLink BP0048 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- 1 x TV wall holder with storage | 1 x fastening screws | 1 x user manual

