
LogiLink BP0059 – monitor increase / table made of metal, max. 20 kg load
Highlights & Details
- Supports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor riser
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
No
- Max. load capacity
20 kg
No
- Width
370 mm
- Height
100 mm
- Depth
235 mm
- Factory colour
Black
- Weight
1200 g
- Dim
(W x H x D) 370 x 100 x 235 mm
- Suitable for
81,3 cm (32")
78,7 cm (31")
76,2 cm (30")
73,7 cm (29")
71,1 cm (28")
68,6 cm (27")
66,0 cm (26")
63,5 cm (25")
61 cm (24")
59,9 cm (23,6")
Show more
- Material
Aluminium
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947369 LogiLink BP0059 Monitor riser 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black
Description
Ideal for maximizing existing space in a confined space. The screen is also raised to eye level, preventing neck and shoulder strain.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x monitor increase|1x screw set|1x user manual










