
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
4% = € 0.25
€ 5.62
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
LogiLink BP0073 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
Show more
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Holder type
Rigid
- Max. load capacity
25 kg
No
100 x 100 mm
75 x 75 mm
- Distance to wall (min.)
12.5 mm
- Distance to wall (max.)
12.5 mm
- Width
115 mm
- Height
115 mm
- Depth
125 mm
- Factory colour
Black
- Weight
200 g
- Dim
(W x H x D) 115 x 115 x 125 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332962 LogiLink BP0073 TV wall mount 33,0 cm (13") - 68,6 cm (27") Rigid
Description
Create more space and fix the screen especially flat on the wall. ideal for regular TV in the living room.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x TV wall bracket
- 1x screw set
- 1x user manual





