
LogiLink BP0079 TV base
Highlights & Details
- Holder type: Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 124,5 cm (49") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
Show more
- Suitable for
124,5 cm (49") - 177,8 cm (70")
- Holder type
Floor stand
- Max. load capacity
40 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Width
516 mm
- Height
1345 mm
- Depth
887 mm
- Factory colour
Black
- Weight
8500 g
- Dim
(W x H x D) 516 x 1345 x 887 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332964 LogiLink BP0079 TV base 124,5 cm (49") - 177,8 cm (70") Floor stand
Description
This text is machine translated.
Scope of delivery
- 1x TV stand
- 1x screw set
- 1x user manual















