
LogiLink BP0084 TV trolley
Highlights & Details
- Holder type: Height-adjustable, Stand, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Height-adjustable
Stand
Floor stand
- Max. load capacity
100 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
1000 x 600 mm
- Width
1138 mm
- Height
2366 mm
- Depth
700 mm
- Factory colour
Black
Grey
Aluminium
- Weight
38000 g
- Dim
(W x H x D) 1138 x 2366 x 700 mm
- Supported monitors
1
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332969 LogiLink BP0084 TV trolley 152,4 cm (60") - 254,0 cm (100") Height-adjustable, Stand, Floor stand
Description
This text is machine translated.
Scope of delivery
- 1x TV monitor wagon
- 1x screw set
- 1x user manual





