
Monitor Mount, 17-32", Steel, Flat & Curved Monitors, 8 kg max.
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toLoad capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
40 mm
- Width
150 mm
- Height
530 mm
- Depth
116 mm
- Factory colour
Black
- Weight
1850 g
- Dim
(W x H x D) 150 x 530 x 116 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2997557 LogiLink BP0161 Monitor desk mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2997557 LogiLink BP0161 Monitor desk mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- 1x monitor bracket
- 1x screw set
- 1x user manual.














