
Monitor bracket, 17-49", wall mounting, gas pressure spring, flat & curved screens, aluminum
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toLoad capacity (max.) 20 kg
Technical specifications
- Product type
Monitor wall mount
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Width
547 mm
- Height
480 mm
- Depth
116 mm
- Factory colour
Black
- Weight
3275 g
- Dim
(W x H x D) 547 x 480 x 116 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2997551 LogiLink BP0169 Monitor wall mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2997551 LogiLink BP0169 Monitor wall mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Scope of delivery
- 1x monitor bracket
- 1x screw set
- 1x user manual.








