
Monitor bracket, 17-32", arm length 376 mm, steel, black
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toLoad capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
40 mm
- Width
484 mm
- Height
561 mm
- Depth
116 mm
- Factory colour
Black
- Weight
2750 g
- Dim
(W x H x D) 484 x 561 x 116 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2997553 LogiLink BP0171 Monitor desk mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2997553 LogiLink BP0171 Monitor desk mount 1 Display(s) Black Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Scope of delivery
- 1x monitor bracket
- 1x screw set
- 1x user manual.











