
LogiLink BT0059 On-ear headset
Highlights & Details
- Mono headset with microphone and charging station
- Intuitive control elements
- Up to 18 hours battery life
- Built-in volume control
- Designed for customer service & support or call center staff
- Telephone hands-free and without distraction
- Bluetooth 5.0
- The microphone can be set flexibly for better voice recording
- The headset with adjustable headband and soft foam ear cushions offers hours of comfort
- Compatible with Windows, Mac OS, iOS and Android
- Range: 10 m
- Colour, black
- Lightweight
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Mono
- Audio channels
Mono
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Impedance
32 Ω
- Sound pressure
108 dB
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
18 h
- Factory colour
Black
- Weight
180 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
1
- Technology
Li-ion
- Bluetooth
5.0
- Frequency range (microphone)
10 - 28000 Hz
- Call management
Yes
- Cable length
0 mm
- Headphones model
BT0059
- Suitable for
Universal
- Compatible
Universal
- Width
66 mm
- Height
126 mm
- Talk time
18 h
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Length
170 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2482215 LogiLink BT0059 On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Mono Phone
User & Safety Instructions
User & Safety Instructions 2482215 LogiLink BT0059 On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Mono Phone
Description
This text is machine translated.
Scope of delivery
- 1x wireless mono headset
- 1x charging station
- 1x USB charging cable
- 1x user manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




















