
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

On-ear headset
On-ear
PC
Volume control
Stereo
Universal
Bluetooth® (1075101)
USB-C®
20 - 20.000 Hz
32 Ω
108 dB
10 m
Li-ion rechargeable battery (built-in)
18 h
Black
160 g
2.5 W
2.5 W
1
Li-ion
5.0
10 - 28000 Hz
Yes
0 mm
BT0060
PC
UC
65 mm
190 mm
Overhead
On-ear
Connection cable
170 mm
w/o USB Power Delivery
yes
User & Safety Instructions 2482216 LogiLink BT0060 PC On-ear headset Bluetooth® (1075101) Stereo Black Volume control