
Number
Highlights & Details
Patch cable UltraFlex, Cat. 6A, S/FTP, yellow, 5 m.
- Cat.6A RJ45 shielded plug with Cat.7 S/FTP raw cable
- Flexible and soft cable with small bending radius
- Suitable for 10 Gigabit Ethernet, PoE, PoE+, PoE+
- Conforms to Cat.6A ISO11801 Channel Class EA
- 3P and GHMT tested and certified
- 4x2xAWG26/7 bare copper wire
- Low smoke emission (IEC 61034)
- Halogen-free (IEC 60754-2)
- Color: Yellow, similar to RAL 1018
Technical specifications
- Product type
Network cable, patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Yellow
- Connector version
straight
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2464075 LogiLink C6A077S RJ45 Network cable, patch cable CAT 6A S/FTP 5.00 m Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2464075 LogiLink C6A077S RJ45 Network cable, patch cable CAT 6A S/FTP 5.00 m Yellow 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1x Cat. 6A patch cable
Frequently Bought Together
(*All information is plus legal VAT)€ 22.64*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)
























![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265785PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg)

![Maxtrack USB-C® / RJ45 Networks Adapter cable CAT 6 [1x USB-C® plug - 1x RJ45 plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003375676PI00/maxtrack-usb-c-rj45-networks-adapter-cable-cat-6-1x-usb-c-plug-1x-rj45-plug-1-00-m-black.jpg)
![Renkforce RJ45 connector Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265805PI00/renkforce-rj45-connector-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket.jpg)
![Maxtrack USB 3.2 Gen 1 (USB 3.0) / RJ45 Networks Adapter CAT 6 [1x USB 3.0 - 1x RJ45 plug] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003375672PI00/maxtrack-usb-3-2-gen-1-usb-3-0-rj45-networks-adapter-cat-6-1x-usb-3-0-1x-rj45-plug-1-5-m-black.jpg)

![Renkforce RJ45 Networks Adapter cable [1x RJ45 8p8c plug - 1x Clip terminal] 30 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003221989PI00/renkforce-rj45-networks-adapter-cable-1x-rj45-8p8c-plug-1x-clip-terminal-30-cm-black.jpg)