
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
5% = € 0.08
€ 1.42
10
7% = € 0.11
€ 1.39
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
LogiLink ® Flat Patch Cable Cat 6 shielded (PIMF) SlimLine, 0.25 mBlack
Highlights & Details
- Category 6 (250 MHz)
- Shielded flat cable, very lean and flexible
- Gold-plated contacts
Technical specifications
- Product type
Patch cable
CAT 6
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.25 m
- Factory colour
Black
- Connector version
straight
- Cable features
gold plated connectors
32
- Cable use
Networks
- Version
Cable
- Cable design
Flat
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418715 LogiLink CF2013S RJ45 Patch cable CAT 6 U/FTP 0.25 m Black gold plated connectors 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1418715 LogiLink CF2013S RJ45 Patch cable CAT 6 U/FTP 0.25 m Black gold plated connectors 1 pc(s)
Description
The high-quality LogiLink Cat 6 patch cable is suitable SlimLine because of the very small dimensions and extremely high bending radii ideal for space-saving use, whether in the network cabinets, at home, in the office, or in industrial environments. It supports all current services such as Gigabit Ethernet, Power over Ethernet, Analog telephony, ISDN, V24 and many more.
This text is machine translated.
This text is machine translated.
Features
- ISO/IEC 11801, EN50288 & TIA/EIA-568-B.2-1
- PVC outer sheath
- AWG 32 pimf





