
Patch cable premium, CAT.6A, U/UTP, 10G/PoE/HDBT, blue, 10 m
Highlights & Details
- Patch cable with solid inner conductor (copper) for high bandwidths
- CAT.6A class EA according to ISO/IEC 11801 & EIA/TIA 568-C.
- Suitable for 10 Gbit/s data transfer
- Suitable for HDBaseT applications up to 50 m
- Suitable for Power over Ethernet up to 100 W.
- Cable setup 4x2xAWG24/1, U/UTP
- Sheath: Halogen-free and flame resistant, blue
- RJ45 8P8C, gold-plated contacts, 50 µin
- Kink-protection sleeve: Splashed, slim design, black
- Cable length 10 m
Technical specifications
- Product type
Patch cable
CAT 6A
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10 m
- Factory colour
Blue
- Connector version
straight
- Cable features
Flame-retardant
Halogen-free
incl. bend relief
incl. detent
gold plated connectors
24/1
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309114 LogiLink CPP010 RJ45 Patch cable CAT 6A U/UTP 10 m Blue Flame-retardant, Halogen-free, incl. bend relief, incl. detent,
User & Safety Instructions
User & Safety Instructions 2309114 LogiLink CPP010 RJ45 Patch cable CAT 6A U/UTP 10 m Blue Flame-retardant, Halogen-free, incl. bend relief, incl. detent,
Description
This text is machine translated.


