
Cat 7 External cables (underground wiring), LSZH-PE, 250 m
Highlights & Details
- Weather-resistant, suitable for laying on the ground4P AWG23/1, S/FTP, LSZH, OFCOuter sheath made of polyethylene (PE)Colour-coded PE insulation (1.38 mm)External diameter approx. 8.60 mmConductor diameter 0.57 mm copperMax. Bending radius approx. 70 mmTemperature range: -20°C – +75°CCOMPLIES WITH ISO/IEC 11801, IEC 61156-5, UL444Sheath halogen-free and flame resistant, black
Technical specifications
- Internal conductor: copperAWG 4P AWG23/1Cable shape: RoundCable length 250 m
- Product type
Network cable
CAT 7
S/FTP
- Cable type
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.57 mm
- No. of leads (part 2)
8 x
- Cross section
4 x 2 x 0.57 mm
- Cable features
Colour-coded
Flame-retardant
for underground installation
Halogen-free
PE coating
- Outside Ø
8.60 mm
- Factory colour
Black
- Content
250 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
CPV0083
- Type
CPV0083
- Insulation material
Aluminium
- Standards
ISO / IEC 11801, IEC 61156-5, EN 50173
- Halogen-free
Yes
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Version
Cable
- Cable use
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751107 LogiLink CPV0083 Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Black 250 m
User & Safety Instructions
User & Safety Instructions 2751107 LogiLink CPV0083 Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Black 250 m
Description
This text is machine translated.









