
Highlights & Details
Cat 7 External cables (underground wiring), LSZH-PE, 500 m
- Weather-resistant, suitable for laying on the ground4P AWG23/1, S/FTP, LSZH, OFCOuter sheath made of polyethylene (PE)Colour-coded PE insulation (1.38 mm)External diameter approx. 8.60 mmConductor diameter 0.57 mm copperMax. Bending radius approx. 70 mmTemperature range: -20°C – +75°CCOMPLIES WITH ISO/IEC 11801, IEC 61156-5, UL444Sheath halogen-free and flame resistant, black
Technical specifications
- Internal conductor: copperAWG 4P AWG23/1Cable shape: RoundCable length 500 m
- Product type
Network cable
CAT 7
S/FTP
- Cable type
S/FTP
- No. of leads
8 x
- No. of leads (part 2)
8 x
- Cable features
Colour-coded
Flame-retardant
for underground installation
Halogen-free
PE coating
- Outside Ø
8.60 mm
- Factory colour
Black
- Content
500 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
CPV0084
- Type
CPV0084
- Insulation material
Aluminium
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
75 °C
- Standards
ISO / IEC 11801, IEC 61156-5, EN 50173
- Halogen-free
Yes
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Version
Connection cable
- Cable use
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751108 LogiLink CPV0084 Network cable CAT 7 S/FTP Black 500 m
User & Safety Instructions
User & Safety Instructions 2751108 LogiLink CPV0084 Network cable CAT 7 S/FTP Black 500 m
Description
The LogiLink Professional Cat.7 direct underground cable is designed for outdoor applications and meets the highest communication requirements, including voice, data, VoIP, video conferencing, Security, IP-based cameras and other demanding real-time applications. This powerful Cat.7 cable with PE outer sheath allows installation in dry or damp areas, outdoors or in the ground. Available in lengths: 25m (CPV0080), 50m (CPV0081), 100m (CPV0082), 250m (CPV0083), 500m (CPV0084).
This text is machine translated.
This text is machine translated.









