
Number
LogiLink CQ7023S outdoor patch cable CAT 6A S/FTP PVC+PE, black, 0.5 m.
Highlights & Details
- Cat 6A S/FTP AWG26 solid copper, 500 MHz
- RJ45 plug with gold-plated contacts
- Robust strain relief without grommet
- Anti-UV and oil resistant (IEC60811-2-1)
- Splash-proof (IEC 60811-1-3)
- Cable sheath made of PE and PVC mixture, black
- Outer diameter of cable 6.5 mm
- Dimensions RJ45 plug incl. strain relief: Approx. 25.3x12 x 10 mm
- Operating temperature: -40 to 65°C.
- Suitable for POE and POE+
- Recommended patch cable outdoor connectors (waterproof & robotic): NP0080 (Conrad No. 1926839)
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Black
- Connector version
straight
- Cable features
Shielded
UV-resistant
Oil-resistant
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1926825 LogiLink CQ7023S RJ45 Patch cable CAT 6A S/FTP 0.50 m Black Shielded, UV-resistant, Oil-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1926825 LogiLink CQ7023S RJ45 Patch cable CAT 6A S/FTP 0.50 m Black Shielded, UV-resistant, Oil-resistant 1 pc(s)
Conformity certificate
Conformity certificate 1926825 LogiLink CQ7023S RJ45 Patch cable CAT 6A S/FTP 0.50 m Black Shielded, UV-resistant, Oil-resistant 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1x CAT 6A Full copper patch cable















