
Patch CABLE CAT.8.1 40GE 2000MHz S/FTP gray 15m
Highlights & Details
- Type: Premium Category 8.1 Patch cable
- Cat.8 Class I ISO11801 channel tested
- Each cable with test report
- Application: 40G Base-T, PoE+, PoE++
- Wire 4 x 2 x 26/7 AWG plain copper
- Shielding: Total braided shield, pairs in metal foil (PiMF)
- Cable: LSZH sheath, external diameter 6.2 mm
- Plug: RJ45, shielded, 50µ gold-plated contacts
- Cable color: Light gray RAL 7035
Technical specifications
- Product type
Patch cable
CAT 8.1
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
15.00 m
- Factory colour
Grey-white (RAL 7035)
- Connector version
straight
- Cable features
Braided shield
Halogen-free
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
2000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
- Halogen-free
Yes
- Connections
RJ45 connector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332614 LogiLink CQ8102S RJ45 Patch cable CAT 8.1 S/FTP 15.00 m Grey-white (RAL 7035) Braided shield, Halogen-free 1 pc(s)
Description
LogiLink's new Cat. 8.1 patch cables are suitable for data rates up to 40 Gbit/s. They comply with category 8.1 according to ISO/IEC link class I. Each cable is tested, up to and including 3M even in the channel link. These cables are backward compatible
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Premium cat 8.1 patch cable




