
Patch cable SlimLine, UltraFlex, Cat. 6A, U/FTP, black, 0.3 m
Highlights & Details
- Cat.6A U/FTP 10G 500MHz Patch cableExtra thin, only 3.8 mm diameterVery soft and flexible TPE coating100% copper wires, 32/7 AWGShielded plug and cable (PiMF)Gold-plated contacts, nickel-plated hoodExtra short RJ45 plug with molded kink protectionHalogen-free and flame-resistantColor: Black, similar to RAL 9011
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.30 m
- Factory colour
Black
- Connector version
straight
- Cable features
Extra slim
Flame-retardant
Flexible
Metal foil shield
Halogen-free
incl. detent
TPE coating
32/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614780 LogiLink CQ9013S RJ45 Patch cable CAT 6A U/FTP 0.30 m Black Extra slim, Flame-retardant, Flexible, Metal foil shield, Ha
Description
The extra slim Cat. 6a patch cable from LogiLink enables a flexible and very space-saving installation in network cabinets, in which there is little space. Due to the slim design and the high bending radius compared to conventional patch cables, these cables fit even in very narrow environments. They are able to do so with much less space, while maintaining the same performance.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x cat 6A patch cable SlinLine











