
Patch cable SlimLine, UltraFlex, Cat. 6A, U/FTP, red, 3 m
Highlights & Details
- Cat.6A U/FTP 10G 500MHz Patch cableExtra thin, only 3.8 mm diameterVery soft and flexible TPE coating100% copper wires, 32/7 AWGShielded plug and cable (PiMF)Gold-plated contacts, nickel-plated hoodExtra short RJ45 plug with molded kink protectionHalogen-free and flame-resistantColor: Red, similar to RAL 3031
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Red
- Connector version
straight
- Cable features
Extra slim
Flame-retardant
Flexible
Metal foil shield
Halogen-free
incl. detent
TPE coating
32/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2614816 LogiLink CQ9064S RJ45 Patch cable CAT 6A U/FTP 3.00 m Red Extra slim, Flame-retardant, Flexible, Metal foil shield, Halo
User & Safety Instructions
User & Safety Instructions 2614816 LogiLink CQ9064S RJ45 Patch cable CAT 6A U/FTP 3.00 m Red Extra slim, Flame-retardant, Flexible, Metal foil shield, Halo
Description
This text is machine translated.
Scope of delivery
- 1x cat 6A patch cable SlinLine











