
Highlights & Details
LogiLink ® power cable extension, 2 m, white
- To extend existing C8/C7 power cable
Technical specifications
- Product type
Current Cable extension
- Connection type
C adapter (small appliances)
- No. of A connectors
1 x
- Type A
Small appliances plug (C8)
- No. of B connections
1 x
- Type B
Small appliances socket (C7)
- Cable length
2.00 m
- Factory colour
White
- Connector version
straight
- Cable use
Current
- Version
Cable extension
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1505532 LogiLink Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 2.00 m White
User & Safety Instructions
User & Safety Instructions 1505532 LogiLink Current Cable extension [1x Small appliances plug (C8) - 1x Small appliances socket (C7)] 2.00 m White
Description
This text is machine translated.
Features
- IEC 60320-C8 plug to IEC 60320-C7 socket
- H03VV-H2-F 2 x 0.75 mm²
- Cable length: 2m
- Colour: White




