
Highlights & Details
LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm
- Connection: Mini DisplayPort plug
- Output: DVI, DisplayPort & HDMI socket
- One output can be used at a time
- Compatible with DisplayPort 1.2 standard
- Compatible with DVI 1.0 standard
- Compatible with HDMI 1.4 standard
- Resolutions up to 12 bit full HD, 4Kx2K @ 30 Hz video
- Power supply via Mini DisplayPort
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
HDMI socket
- Cable length
15.00 cm
- Factory colour
White
- Video resolution
4096 x 2160 Pixel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Height
60 mm
- Length
60 mm
- Width
15 mm
- Connections
USB-C® plug
- Weight
50 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967743 LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm
User & Safety Instructions
User & Safety Instructions 1967743 LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm
Description
This text is machine translated.
Scope of delivery
- 1x mini DisplayPort / DVI-HDMI DisplayPort adapter|1x user manual








![LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967743PI00/image.jpg?x=100&y=100)
![LogiLink AH0005 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 90 degrees left](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967682PI00/image.jpg?x=100&y=100)
![LogiLink AH0006 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967683PI00/image.jpg?x=100&y=100)
![LogiLink AH0011 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967684PI00/image.jpg?x=100&y=100)
![LogiLink AH0012 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967685PI00/image.jpg?x=100&y=100)
![LogiLink AH0014 HDMI Adapter [1x HDMI socket - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967686PI00/image.jpg?x=100&y=100)
![LogiLink AH0015 HDMI Adapter [1x HDMI socket - 2x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967687PI00/image.jpg?x=100&y=100)
![LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967740PI10/image.jpg?x=100&y=100)
![LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967741PI00/image.jpg?x=100&y=100)
![LogiLink CV0052A HDMI Adapter [1x HDMI plug - 1x VGA plug, RCA plug (phono)] Gold, Black gold plated connectors 2.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967744PI00/image.jpg?x=100&y=100)