
Highlights & Details
LogiLink CV0059B DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White 15.00 cm
- Adapter for VGA terminals at DisplayPort
- Input: DisplayPort 20-pin plug
- Output: HD DSUB 15-pin socket
- Supports DisplayPort 1.2 input
- 1080p, resolution up to max. 1920 x 1200 @ 60 Hz
- Integrated triple 10-bit, 162 MHz video DAC for analogueue VGA signal output
- Low power consumption: Operation 400 mW, standby 15 mW
- Power supply via DisplayPort
- Cable length: 15cm.
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
15.00 cm
- Factory colour
White
- Video resolution
1920 x 1200 Pixel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable specs
DisplayPort 1.2
- Weight
35 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967752 LogiLink CV0059B DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White 15.00 cm
User & Safety Instructions
User & Safety Instructions 1967752 LogiLink CV0059B DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White 15.00 cm
Description
The DisplayPort to VGA adapter from LogiLink enables the operation of VGA terminals at the DisplayPort of your notebook or PC`s. Supported by the DVI-I standard, the maximum HDMI resolution can be transferred up to 1080p. The power is supplied via the Mini DisplayPort. It is ideally suited for operating projectors, TFT, plasma or LCD TV with VGA connection to a MacBook or MacBook Pro by Apple.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x DisplayPort / VGA adapter (active)|1x operating instructions


![LogiLink CV0059B DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967752PI00/image.jpg?x=100&y=100)
![LogiLink AH0005 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 90 degrees left](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967682PI00/image.jpg?x=100&y=100)
![LogiLink AH0006 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967683PI00/image.jpg?x=100&y=100)
![LogiLink AH0011 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967684PI00/image.jpg?x=100&y=100)
![LogiLink AH0012 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967685PI00/image.jpg?x=100&y=100)
![LogiLink AH0014 HDMI Adapter [1x HDMI socket - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967686PI00/image.jpg?x=100&y=100)
![LogiLink AH0015 HDMI Adapter [1x HDMI socket - 2x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967687PI00/image.jpg?x=100&y=100)
![LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967740PI10/image.jpg?x=100&y=100)
![LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967741PI00/image.jpg?x=100&y=100)
![LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967743PI00/image.jpg?x=100&y=100)