
Highlights & Details
LogiLink CV0106 HDMI Adapter [1x HDMI plug - 1x HDMI socket, Toslink socket (ODT)] Black 0.1 m
- Input: HDMI
- Output: HDMI + Digital SPDIF, analogueue 3.5 mm audio
- Compliant with HDMI 1.4 standard, resolutions up to 4K x 2K (30 Hz)
- Supports a bandwidth of 300 MHz / 3GBit/s per channel (9 GBit/s for all channels)
- Video resolution: Up to 8-bit 4K (30 Hz), 12-bit 1080p (60 Hz) or 12-bit 720p/1080i (60 Hz)
- Supports 3D formats up to 300 MHz
- Complies with HDCP 1.4 specifications
- Supports uncompressed audio signals such as LPCM
- Supports compressed audio signals such as 2.0CH audio, 5.1CH Dolby Digital, DTS Digital
- Optional power supply via Micro USB (not included)
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI plug
- No. of B connections
1 x
- Type B
HDMI socket
Toslink socket (ODT)
- Cable length
0.1 m
- Factory colour
Black
- Video resolution
4096 x 2160 Pixel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Height
55 mm
- Length
55 mm
- Width
16 mm
Cable
- Weight
142 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1967757 LogiLink CV0106 HDMI Adapter [1x HDMI plug - 1x HDMI socket, Toslink socket (ODT)] Black 0.1 m
User & Safety Instructions
User & Safety Instructions 1967757 LogiLink CV0106 HDMI Adapter [1x HDMI plug - 1x HDMI socket, Toslink socket (ODT)] Black 0.1 m
Description
Enjoy a true cinema experience. With the 4K x 2K HDMI audio extractor converter from LogiLink, you can separate the video track and audio track of your 4K videos. Simply connect the converter and enjoy the best films in High-Quality 2.0 or 5.1 audio, Dolby Digital or DTS Digital via your audio system. Ideal for your home theater!
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x HDMI / Audio Extractor|1x user manual












![LogiLink CV0106 HDMI Adapter [1x HDMI plug - 1x HDMI socket, Toslink socket (ODT)] Black 0.1 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967757PI00/image.jpg?x=100&y=100)
![LogiLink AH0005 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 90 degrees left](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967682PI00/image.jpg?x=100&y=100)
![LogiLink AH0006 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967683PI00/image.jpg?x=100&y=100)
![LogiLink AH0011 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967684PI00/image.jpg?x=100&y=100)
![LogiLink AH0012 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967685PI00/image.jpg?x=100&y=100)
![LogiLink AH0014 HDMI Adapter [1x HDMI socket - 1x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967686PI00/image.jpg?x=100&y=100)
![LogiLink AH0015 HDMI Adapter [1x HDMI socket - 2x HDMI socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967687PI00/image.jpg?x=100&y=100)
![LogiLink CHP001 HDMI Adapter [1x Open cable ends - 1x HDMI plug] Black, Silver Metal foil shield](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967740PI10/image.jpg?x=100&y=100)
![LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967741PI00/image.jpg?x=100&y=100)
![LogiLink CV0045A HDMI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin, HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967743PI00/image.jpg?x=100&y=100)