
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI socket
1 x
VGA socket
0.004 m
Black
1920 x 1080 Pixel
TV/monitor
Adapter
Monitors/TV adapters
22 mm
50 mm
15 mm
Cable
18 g
yes
Datasheet 1967759 LogiLink CV0108 HDMI Adapter [1x HDMI socket - 1x VGA socket] Black 0.004 m
User & Safety Instructions 1967759 LogiLink CV0108 HDMI Adapter [1x HDMI socket - 1x VGA socket] Black 0.004 m