
LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 3.00 m Black CHB3103 gold plated connectors, screwabl
LogiLink HDMI to DVI cable black 3 m
Highlights & Details
- DVI attachment with knurled screws
- Cast plastic hood
- Gold-plated contacts
Technical specifications
- Product type
DVI cable
- Connection type
DVI
HDMI
- Version
Adapter cable
- Connection type
DVI 18+1-pin to HDMI-A
- Connections
DVI-D 18+1-pin plug
HDMI-A plug
- Connector version
straight
- Cable version
DVI-D Single Link
HDMI Standard
- Video resolution
1920 x 1200 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
gold plated connectors
screwable
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Shielding film
- Halogen-free
No
- Weight
0.313
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 993959 LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 3.00 m Black CHB3103 gold plated connectors, screwabl
User & Safety Instructions
User & Safety Instructions 993959 LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 3.00 m Black CHB3103 gold plated connectors, screwabl
Description
Features
- DVI assignment: DVI-D (18 +1)
- Supports Full-HD.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







